BJZ A-3844 ESD Hook-and-loop tape Black 500 mm x 25 mm 1 pc Crimp Kits

MPN
A-3844
Brand
BJZ
EAN-13
4057989038445
Order Code
18-7003
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 735 in stock

BJZ A-3844 is an Electrostatic Discharge (ESD) hook-and-loop tape designed for efficient cable management in sensitive electronic environments. This crimp kit tape measures 500 mm in length and 25 mm in width and is available in black. It is crafted to securely bundle and organise cables, mitigating risks associated with static discharge in high-tech manufacturing and assembly operations. The ESD properties of the tape make it particularly suitable for use in environments such as electronic assembly lines, cleanrooms, and data centres where maintaining static-free conditions is critical. This product combines the ease of use inherent in hook-and-loop fasteners with the necessary protective attributes required in precise engineering applications.
Type Hook-and-loop tape
Colour Black
Dimensions (L x W) 500 mm x 25 mm
kit Content Count 1
Length 500mm
Material Polyamide
Width 25mm

Reviews

Be the first to submit a review

Trustpilot