BJZ A-35705 2992355 Calculator Blue Compact Design Ideal for Office Use

MPN
A-35705
Brand
BJZ
EAN-13
4057989357058
Order Code
18-6995
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £33.81 £31.63
10+ £29.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

BJZ A-35705 pocket calculator 2992355. It features a compact, blue design that makes it highly portable and convenient for use in both offices and classrooms. Engineered for versatility, this calculator is suitable for a range of professional and educational settings, providing reliable arithmetic functionality necessary for financial calculations, data analysis, and basic engineering computations. Its lightweight construction ensures ease of transport, making it an excellent choice for professionals who require computational tools on the go.
Type Desktop
Colour Black
Depth 150mm
Digits 10 digits
Height 50mm
Power Source Solar Powered
Range of use ESD
Width 120mm

Reviews

Be the first to submit a review

Trustpilot