BJZ A-34538 laptop bag ESD protection 415 x 70 x 315 mm black

MPN
A-34538
Brand
BJZ
EAN-13
4057989345383
Order Code
18-6993
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £36.81 £34.50
10+ £32.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

BJZ A-34538 is a meticulously designed laptop bag that provides comprehensive electrostatic discharge (ESD) protection, making it an essential accessory for safeguarding sensitive electronic equipment. With dimensions of 415 x 70 x 315 mm, this bag offers ample space while incorporating robust ESD shielding materials, which are crucial for maintaining the integrity of electronics in environments susceptible to ESD risks. Engineered for use in Electrostatic Protected Areas (EPAs), the bag functions perfectly as ESD packaging, wrapping, or storage, ensuring that devices remain shielded against potential static discharge damage during transport or storage. Its black exterior complements its function by allowing it to be easily identified as an ESD-protective container, vital for workplaces that require stringent adherence to ESD safety protocols.
Type Briefcase
Colour Black
Height 315mm
Width 70mm
Content 1
Dimensions (L x W x H) 415 x 70 x 315 mm
Length 415mm
Material Faux leather

Reviews

Be the first to submit a review

Trustpilot