BJZ A-2822 ESD mittens anti-static powder-free Size L Latex ESD Gloves

MPN
A-2822
Brand
BJZ
EAN-13
4057989028224
Order Code
18-6978
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £47.61 £44.57
10+ £42.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

BJZ, A-2822, ESD Gloves, are designed to provide reliable electrostatic discharge (ESD) protection for sensitive environments. These gloves are produced without powder and are made from high-quality latex, ensuring flexibility while maintaining excellent anti-static properties. The size Large gloves are suitable for use in Electrostatic Protected Areas (EPAs) where reduction of static charge is critical. With their capability to effectively ground the wearer, these gloves are essential for applications in electronics manufacturing and assembly, where ESD sensitivity could lead to component damage. Their design supports technicians and engineers in maintaining an ESD-safe workspace.
Type ESD mittens
Material Latex
Quantity 1440
Size L
Colour Black

Reviews

Be the first to submit a review

Trustpilot