BJZ 4-0022-12 A-64942 ESD anti-fatigue matting Black 960 x 660 x 12 mm

MPN
4-0022-12
Brand
share
EAN-13
4057305072702
Order Code
20-1376
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £7.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

share 4-0022-12 A-64942 ESD anti-fatigue matting is engineered in a robust black format, measuring 960 mm x 660 mm with a thickness of 12 mm. Designed to provide electrical static discharge (ESD) protection, this matting is crucial in environments where sensitive electronic components are handled, serving to mitigate static build-up. Its anti-fatigue properties are suitable for use in industrial settings, reducing musculoskeletal strain for personnel required to stand for prolonged periods. The product is especially relevant in assembly lines, clean rooms, and workshops where precision electronic work is conducted, providing both comfort and safety in high-tech manufacturing environments.
Type Crayon
Pack Size 1 pc/pack

Reviews

Be the first to submit a review

Trustpilot