BJP700 Heavy-Duty Fixings (50 Packs x 20 Plugs)

Plasplugs Brand: Plasplugs

Plasplugs Originals™ Heavy-Duty Fixings are designed for making larger or heavier fixings into brick or blockwork and masonry. Suitable for concrete, brick, breeze block and stone. The plugs feature multi-action grips, expanding barrels, barbed jaws and anti-rotate ribs.

Typical applications: shelving, curtain poles, lighting, hooks and brackets, pictures and mirrors.

Colour: Brown.
Screw Type: No.8-14 (4.5-7mm).
Drill Bit: 7mm.

These Plasplugs SBJP551 Originals™ Heavy-Duty Fixings are supplied as a Bargain Bin (retail display box) of 50 Packs x 20 Plugs.

Description Image Product Buy Pricing (Ex VAT) Type
Plasplugs BJP700 Heavy-Duty Fixings (50 Packs x 20 Plugs)
Plasplugs BJP700 Heavy-Duty Fixings (50 Packs x 20 Plugs)
Standard range
Order code: 96-7849
MPN: BJP700

Despatched within 2 working days - 20 in stock
1+ £57.64
Price per unit Ex VAT
Wall Plug
Plasplugs SBJP551CC SBJP551 Originals™ Heavy-Duty Fixings (Pack 50)
Plasplugs SBJP551CC SBJP551 Originals™ Heavy-Duty Fixings (Pack 50)
Standard range
Order code: 96-7851
MPN: SBJP551CC

Despatched within 2 working days - 100 in stock
1+ £2.55
Price per unit Ex VAT
Wall Plug

Trustpilot