Bittorf 85 Chime Electro-Mechanical 8-12V White Double Sound

Image Representative of Range

Bittorf 85 Chime Electro-Mechanical 8-12V White Double Sound

Order Code:

11-4776

Brand: Bittorf MPN: 85 EAN-13: 5903669107835
Qty Unit Price (Ex VAT)
1+ £8.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

The Bittorf 85 Chime is a white door chime designed for residential use, operating between 8 and 12 volts. Manufactured by Bittorf, this reliable doorbell is easy to install and provides a clear, audible alert. Ideal for front door installations, it enhances security and convenience in the household.
Type Chime
Depth 45mm
Dimensions (W x H x D) 115 x 115 x 45 mm
Factory colour White
Height 115mm
Max. operating voltage 12V
Min. operating voltage 8V
Mounting Type Surface-mount
Operating Voltage 8 - 12 V
Tunes 1
Width 115mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot