Bittorf 77 Chime Electro-Mechanical 8-12V White Double Sound

Image Representative of Range

Bittorf 77 Chime Electro-Mechanical 8-12V White Double Sound

MPN
77
Brand
Bittorf
EAN-13
5903669107811
Order Code
11-4774
Country of Origin
Poland
Qty Unit Price (Ex VAT)
1+ £8.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bittorf's Chime 77 in white operates at 8 to 12 volts, providing a classic bell sound. It is ideal for use as a door bell in residential settings. This model is known for its durability and easy installation.
Type Chime
Depth 42mm
Dimensions (W x H x D) 80 x 113 x 42 mm
Factory colour White
Height 113mm
Max. operating voltage 12V
Min. operating voltage 8V
Mounting Type Surface-mount
Tunes 1
Width 80mm

Reviews

Be the first to submit a review

Trustpilot