Bittorf 2550 Bell Apparatus 8V White For Flush Mounting Single-Coil

Image Representative of Range

Bittorf 2550 Bell Apparatus 8V White For Flush Mounting Single-Coil

MPN
2550
Brand
Bittorf
EAN-13
5903669160700
Order Code
11-4770
Country of Origin
Poland

Discontinued


The Bittorf 2550 door bell is a compact 8V max bell apparatus in white, designed for household use. Known for its distinct chime, it can be easily installed as a reliable door chime or gong. This unit is an ideal solution for enhancing entryway alert systems.
Type Bell apparatus
Depth 42mm
Dimensions (W x H x D) 80 x 80 x 42 mm
Factory colour White
Height 80mm
Max. operating voltage 8V
Mounting Type Flush mount
Tunes 1
Width 80mm

Trustpilot