Bison 6314579 Super Glue Precision 3g

MPN
6314579
Brand
Bison
EAN-13
8710439140681
Order Code
87-2173
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £3.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 16 in stockAdditional quantity lead time 7 days

Ultra-fast and extremely strong liquid super glue in a shockproof dispenser with easy grip system. Facilitates exact dosing drop-by-drop and is very easy and clean to handle. Dishwasher proof and water resistant.

Ideal for small-area bonds. Glues almost all solid and flexible materials like many plastics (such as rigid PVC, ABS, PS, Plexiglas®, polycarbonate (Makrolon®), and phenolic resins (Bakelite®)), porcelain, ceramics, leather, metal, wood, cork, felt, cloth (check suitability first), and rubber. Only partly suitable for glass (over a certain period of time the bond becomes brittle, causing it to weaken). Not suitable for PE, PP, silicone resins, PTFE, Styrofoam®, fabrics and leather clothing.


  • Ultra fast and extremely strong
  • Safe-standing and shock-proof dispenser
  • With "easy grip system"
  • Precise dosing drop-by-drop
  • Easy and clean to handle
  • Dishwasher proof and water resistant
Type Cyanoacrylate
Colour Clear
Dispensing Method Bottle
Volume 3g
Dishwasher proof and water resistant

Reviews

Be the first to submit a review

Trustpilot