Bison 6300405 Poly Max® Original Express Black Cartridge 425g

Image Representative of Range

Bison 6300405 Poly Max® Original Express Black Cartridge 425g

MPN
6300405
Brand
Bison
EAN-13
8710439103464
Order Code
87-0242
Country of Origin
Netherlands
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
12+ £9.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
Available to back orderBack-order availability date - 13/11/2026

Bison Poly Max Original is a high quality, black, polymer suitable for use both as an assembly adhesive and as a sealant. It is ideal for bonding, fixing and sealing practically all construction materials to practically all smooth, porous and non-porous substrates. It can be used both indoors and outdoors and is extra strong and remains permanently elastic.


  • Based on unique SM (Silyl Modified) Polymer technology
  • Replaces Wood, PU and Assembly Adhesives as well as silicone and acrylic sealants
  • Use for bonding, fixing and sealing
  • Can be used indoors and outdoors
  • Very high final bond strength
  • Permanently elastic
  • Paintable
  • Good filling capacity
  • Resistant to temperatures from -40 to +100°C
  • Water, UV and weather resistant
  • 100% adhesive, no shrinkage
  • Supplied in a 425g cartridge
Colour Black
Package Size 425g
Package Type Cartridge
Food ProcessingSafe No

Reviews

Be the first to submit a review

Trustpilot