Binder 09 0124 300 06 Mini DIN Connector 6 Pins Sleeve Socket 1pc

Image Representative of Range

Binder 09 0124 300 06 Mini DIN Connector 6 Pins Sleeve Socket 1pc

Order Code:

01-4629

Brand: Binder MPN: 09 0124 300 06 EAN-13: 2050005352473
Qty Unit Price (Ex VAT)
1+ £8.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

binder's Mini DIN connector, model 09 0124 300 06, is a six-pin sleeve socket. This connector is suitable for compact electronic applications requiring reliable data transmission. Ideal for audio and video equipment, its durable design ensures consistent performance.
Mounting Type Panel
Plug / Socket Socket
No. of Contacts 6
AWG 20
Cable Diameter 0.75mm²
Connection Angle 180°
Connector Body Material PBT, UL94V-0
Contact Material CuSn
Max. temperature +95°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 250V
Number of Ways 6
Seal Screws
Termination Solder
Total no. of pins 6
Type Sleeve socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot