binder binder 8 Pin Mount Screw with Solder Terminal

binder Brand: binder
The components described are electrical connectors from Binder, designed for reliable cable and panel mount applications, featuring secure screw and solder terminals.
Description Image Product Buy Pricing (Ex VAT) Type Number of Contacts Gender Number of pins Connector Size IP Rating
Binder 09-0174-80-08 Female 8 Pin Panel Mount Screw with Solder Terminal
Binder 09-0174-80-08 Female 8 Pin Panel Mount Screw with Solder Terminal
Standard range
Order code: 55-0562
MPN: 09-0174-80-08

Despatched within 4 working days - 43 in stock
1+ £10.10
Price per unit Ex VAT
Panel Mount Female 8 Female 8 20 mm dia IP67
Binder 09-0172-25-08 Female 4-6mm 8 Pin Cable Mount Screw with Solder Terminal
Binder 09-0172-25-08 Female 4-6mm 8 Pin Cable Mount Screw with Solder Terminal
Extended range
Order code: 55-0564
MPN: 09-0172-25-08

Available to back orderBack order, lead time 11 days
1+ £25.85
Price per unit Ex VAT
Cable Plug 8 Female 8 20 mm dia IP67
Binder 09-0212-00-04 F Panel Mnt 3+PE Pin with Screw Termination
Binder 09-0212-00-04 F Panel Mnt 3+PE Pin with Screw Termination
Order code: 55-1372
MPN: 09-0212-00-04
1+ £8.82
Price per unit Ex VAT
Bullet connector 3 + PE 3 20 mm dia IP67

Trustpilot