binder binder 7 Pin Solder Termination

binder Brand: binder
The Binder circular contacts group includes components designed for cable mounting with a solder termination, featuring a compatible configuration of male and female connectors suitable for varying cable diameters.
Description Image Product Buy Pricing (Ex VAT) Type Gender Maximum Temperature Min. temperature Number of Contacts Connector Size IP Rating Number of pins
Binder 09-0041-00-07 Male 5-8mm Cable Mnt 7 Pin with Solder Termination
Binder 09-0041-00-07 Male 5-8mm Cable Mnt 7 Pin with Solder Termination
Standard range
Order code: 55-0236
MPN: 09-0041-00-07

Despatched within 4 working days - 21 in stock
1+ £29.20
Price per unit Ex VAT
Cable Plug Male +130°C -20°C 7 20 mm dia IP40 7
Binder 09-0042-00-07 Female 5-8mm Cable Mnt 7 Pin with Solder Termination
Binder 09-0042-00-07 Female 5-8mm Cable Mnt 7 Pin with Solder Termination
Standard range
Order code: 55-0241
MPN: 09-0042-00-07

Despatched within 4 working days - 75 in stock
1+ £26.97
Price per unit Ex VAT
Cable Plug Female 7 20 mm dia IP40 7
Binder 09-0063-00-07 Male 5-8mm Cable Mnt 7 Pin with Solder Termination
Binder 09-0063-00-07 Male 5-8mm Cable Mnt 7 Pin with Solder Termination
Standard range
Order code: 55-1342
MPN: 09-0063-00-07

Despatched within 4 working days - 26 in stock
1+ £23.31
Price per unit Ex VAT
Cable Plug Male 7 20 mm dia IP40 7
Binder 09-0066-00-07 Female 5-8mm Panel Mnt 7 Pin with Solder Termination
Binder 09-0066-00-07 Female 5-8mm Panel Mnt 7 Pin with Solder Termination
Standard range
Order code: 55-1389
MPN: 09-0066-00-07

Despatched within 4 working days - 14 in stock
1+ £15.49
Price per unit Ex VAT
Panel Mount Female Female 7 20 mm dia IP40 7

Trustpilot