Binder 09-0063-00-07 Male 5-8mm Cable Mnt 7 Pin with Solder Termination

MPN
09-0063-00-07
Brand
binder
EAN-13
2050000869228
Order Code
55-1342
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £23.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock


  • Number of poles: 7
  • Connector locking system: Bayonet-locking
  • Termination: solder
  • Wire gauge (mm): 0,75 mm²
  • Wire gauge (AWG): 20
  • Cable outlet: 5 - 8 mm
  • Degree of protection: IP 40
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 250 V
  • Rated impulse voltage: 2500 V
  • Pollution degree: 1
  • Overvoltage category: II
  • Material group: III
  • Rated current (40°C): 5 A
  • Volume resistivity: ≤ 8 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: CuZnSn
  • Material of contact body: PET (UL 94 V 0)
  • Material of housing: Gd-Al (eloxadized)
Type Cable Plug
Number of Contacts 7
Connector Size 20 mm dia
Gender Male
IP Rating IP40
Number of pins 7

Reviews

Be the first to submit a review

Trustpilot