binder binder 6 Pin Cable Mount with Screw Termination

binder Brand: binder
Binder manufactures circular contacts designed for cable mounts with solder termination, accommodating various pin configurations.
Description Image Product Buy Pricing (Ex VAT) Type IP Rating Number of pins Number of Contacts Connector Size
Binder 99-0213-00-07 M 6-9.5mm Cable Mnt 6+PE Pin with Solder Termination
Binder 99-0213-00-07 M 6-9.5mm Cable Mnt 6+PE Pin with Solder Termination
Standard range
Order code: 55-1350
MPN: 99-0213-00-07

Despatched within 4 working days - 46 in stock
1+ £8.66
Price per unit Ex VAT
Bullet connector IP67 6 6 + PE 18.5 mm dia
Binder 99-0217-00-07 M 6-8mm Cable Mnt 6+PE Pin with Screw Termination
Binder 99-0217-00-07 M 6-8mm Cable Mnt 6+PE Pin with Screw Termination
Standard range
Order code: 55-1351
MPN: 99-0217-00-07

Despatched within 4 working days - 19 in stock
1+ £9.45
Price per unit Ex VAT
Bullet connector IP67 6 6 + PE 18.5 mm dia
Binder 99-0214-00-07 F 6-9.5mm Cable Mnt 6+PE Pin with Solder Termination
Binder 99-0214-00-07 F 6-9.5mm Cable Mnt 6+PE Pin with Solder Termination
Standard range
Order code: 55-1353
MPN: 99-0214-00-07

Available to back orderPlease contact us for lead time
1+ £10.19
Price per unit Ex VAT
Bullet connector IP67 6 6 + PE 18.5 mm dia
Binder 99-0218-00-07 F 6-8mm Cable Mnt 6+PE Pin with Screw Termination
Binder 99-0218-00-07 F 6-8mm Cable Mnt 6+PE Pin with Screw Termination
Standard range
Order code: 55-1354
MPN: 99-0218-00-07

Despatched within 4 working days - 7 in stock
1+ £10.73
Price per unit Ex VAT
Bullet connector IP67 6 6 + PE 18.5 mm dia
Binder 99-0213-70-07 M 6-8mm Angled Cable Mnt 6+PE Pin with Solder Termination
Binder 99-0213-70-07 M 6-8mm Angled Cable Mnt 6+PE Pin with Solder Termination
Order code: 55-1356
MPN: 99-0213-70-07
1+ £9.82
Price per unit Ex VAT
6 + PE 18.5 mm dia
Binder 99-0218-70-07 F 6-8mm Angled Cable Mnt 6+PE Pin with Screw Termination
Binder 99-0218-70-07 F 6-8mm Angled Cable Mnt 6+PE Pin with Screw Termination
Extended range
Order code: 55-1360
MPN: 99-0218-70-07

Available to back orderBack order, lead time 8 weeks
1+ £14.93
Price per unit Ex VAT
Bullet connector IP67 6 6 + PE 18.5 mm dia
Binder 99-4218-70-07 F 6-8mm Angled Cable Mnt 6+PE Pin with Screw Termination
Binder 99-4218-70-07 F 6-8mm Angled Cable Mnt 6+PE Pin with Screw Termination
Standard range
Order code: 55-1377
MPN: 99-4218-70-07

Despatched within 4 working days - 42 in stock
1+ £14.98
Price per unit Ex VAT
Bullet connector IP67 6 6 + PE 18.5 mm dia
Binder 99-4225-70-07 M 6-8mm Angled Cable Mnt 6+PE Pin with Solder Termination
Binder 99-4225-70-07 M 6-8mm Angled Cable Mnt 6+PE Pin with Solder Termination
Standard range
Order code: 55-1385
MPN: 99-4225-70-07

Despatched within 4 working days - 42 in stock
1+ £14.25
Price per unit Ex VAT
Bullet connector IP67 6 6 + PE 18.5 mm dia
Binder 99-4217-70-07 M 6-8mm Angled Cable Mnt 6+PE Pin with Screw Termination
Binder 99-4217-70-07 M 6-8mm Angled Cable Mnt 6+PE Pin with Screw Termination
Standard range
Order code: 55-1386
MPN: 99-4217-70-07

Despatched within 4 working days - 32 in stock
1+ £14.86
Price per unit Ex VAT
Bullet connector IP67 6 6 + PE 18.5 mm dia

Trustpilot