Binder 99-4218-70-07 F 6-8mm Angled Cable Mnt 6+PE Pin with Screw Termination

MPN
99-4218-70-07
Brand
Binder
EAN-13
2050000875618
Order Code
55-1377
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £15.23 £14.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock


  • Number of poles: 7
  • Connector locking system: Screw
  • Termination: screw
  • Wire gauge (mm): 0,34-1,5 mm²
  • Wire gauge (AWG): 22-16
  • Cable outlet: 6 - 8 mm
  • Degree of protection: IP 67
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +100 °C
  • Lower temperature: -40 °C
  • Rated voltage: 250 V
  • Rated impulse voltage: 4000 V
  • Pollution degree: 3
  • Overvoltage category: III
  • Material group: III
  • Volume resistivity: ≤ 5 mΩ
  • Material of contact: CuSn (bronze), CuZn (brass)
  • Contact plating: Ag (silver)
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: PBT (UL 94 V 0)
Type Bullet connector
Number of Contacts 6 + PE
Connector Size 18.5 mm dia
IP Rating IP67
Number of pins 6

Reviews

Be the first to submit a review

Trustpilot