binder binder 5 Pin Miniature Cable Mount

Binder Brand: Binder
The binder parts form a group of durable and reliable circular connectors designed for a variety of cable-mount applications.
Description Image Product Buy Pricing (Ex VAT) Plug / Socket Mounting Type No. of Contacts Connector Body Material IP Rating Maximum Temperature Min. temperature Number of pins Type
Binder 99-2014-220-05 Female Cable Mount Miniature 5 Pin with 6-8mm Outlet
Binder 99-2014-220-05 Female Cable Mount Miniature 5 Pin with 6-8mm Outlet
Standard range
Order code: 55-0194
MPN: 99-2014-220-05

Despatched within 4 working days - 7 in stock
1+ £14.23
10+ £13.06
100+ £12.93
Price per unit Ex VAT
Socket Cable Mount 5 Brass IP40 +90°C -40°C 5 Bullet connector
Binder 99-2014-210-05 Female Cable Mount Miniature 5 Pin with 4-6mm Outlet
Binder 99-2014-210-05 Female Cable Mount Miniature 5 Pin with 4-6mm Outlet
Standard range
Order code: 55-0198
MPN: 99-2014-210-05

Despatched within 4 working days - 17 in stock
1+ £14.70
Price per unit Ex VAT
Socket Cable Mount 5 Brass IP40 +90°C -40°C 5 Bullet connector
Binder 99-2013-210-05 Male Cable Mount Miniature 5 Pin with 4-6mm Outlet
Binder 99-2013-210-05 Male Cable Mount Miniature 5 Pin with 4-6mm Outlet
Standard range
Order code: 55-0199
MPN: 99-2013-210-05

Despatched within 4 working days - 20 in stock
1+ £13.40
10+ £12.29
100+ £11.98
Price per unit Ex VAT
Plug Cable Mount 5 Brass IP40 +90°C -40°C 5 Bullet connector

Trustpilot