binder binder 4 Pin Miniature Cable Mount

binder Brand: binder
Binder produces a range of male cable mount miniature 4 pin connectors designed for use with various outlet sizes, providing reliable circular contacts for diverse electrical applications.
Description Image Product Buy Pricing (Ex VAT) Plug / Socket Mounting Type No. of Contacts Connector Body Material IP Rating Maximum Temperature Min. temperature Number of pins Type
Binder 99-2009-210-04 Male Cable Mount Miniature 4 Pin with 4-6mm Outlet
Binder 99-2009-210-04 Male Cable Mount Miniature 4 Pin with 4-6mm Outlet
Standard range
Order code: 55-0189
MPN: 99-2009-210-04

Despatched within 4 working days - 26 in stock
1+ £13.43
Price per unit Ex VAT
Plug Cable Mount 4 Brass IP40 +90°C -40°C 4 Bullet connector
Binder 99-2009-220-04 Male Cable Mount Miniature 4 Pin with 6-8mm Outlet
Binder 99-2009-220-04 Male Cable Mount Miniature 4 Pin with 6-8mm Outlet
Standard range
Order code: 55-0191
MPN: 99-2009-220-04

Despatched within 4 working days - 124 in stock
1+ £13.88
10+ £12.73
100+ £12.39
Price per unit Ex VAT
Plug Cable Mount 4 Brass IP40 +90°C -40°C 4 Bullet connector
Binder 99-2010-210-04 Female Cable Mount Miniature 4 Pin with 4-6mm Outlet
Binder 99-2010-210-04 Female Cable Mount Miniature 4 Pin with 4-6mm Outlet
Standard range
Order code: 55-0193
MPN: 99-2010-210-04

Despatched within 4 working days - 17 in stock
1+ £15.56
Price per unit Ex VAT
Socket Cable Mount 4 Brass IP40 +90°C -40°C 4 Bullet connector
Binder 99-2010-220-04 Female Cable Mount Miniature 4 Pin with 6-8mm Outlet
Binder 99-2010-220-04 Female Cable Mount Miniature 4 Pin with 6-8mm Outlet
Standard range
Order code: 55-0196
MPN: 99-2010-220-04

Despatched within 4 working days - 13 in stock
1+ £15.53
Price per unit Ex VAT
Socket Cable Mount 4 Brass IP40 +90°C -40°C 4 Bullet connector

Trustpilot