Binder 99 9215 070 05 Micro DIN Connector 5 Pins Sleeve Plug 1pc

Binder 99 9215 070 05 Micro DIN Connector 5 Pins Sleeve Plug 1pc

Order Code:

01-4813

Brand: Binder MPN: 99 9215 070 05 EAN-13: 2050005361772

Discontinued


binder's 99 9215 070 05 Micro DIN connector is a sleeve plug with a total of 5 pins. This product is ideal for compact electronic systems requiring a reliable connection. Common applications include automation and data transmission equipment.
Mounting Type Termination
Plug / Socket Plug
No. of Contacts 5
AWG 24
Cable Diameter 0.25mm²
Colour Green
Connection Angle 180°
Connector Body Material PA (UL 94 V-0)
Contact Material Brass gold plated
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 2A
Nominal current - rounded value 2A
Nominal Voltage 63V
Number of Ways 5
Termination Solder
Total no. of pins 5
Type Sleeve plug

Trustpilot