Binder 99 9212 400 04 Micro DIN Connector Sleeve Socket 4 Pins

Image Representative of Range

Binder 99 9212 400 04 Micro DIN Connector Sleeve Socket 4 Pins

MPN
99 9212 400 04
Brand
Binder
EAN-13
2050005358970
Order Code
01-4812
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £5.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The binder Micro DIN connector 99 9212 400 04 is a sleeve socket featuring a total of four pins. This connector is typically used for reliable data transmission in compact electronic devices. binder ensures high-quality connectivity, making it suitable for applications requiring secure and efficient electrical connections.
Mounting Type Termination
Plug / Socket Socket
No. of Contacts 4
AWG 24
Cable Diameter 0.25mm²
Colour Grey
Connection Angle 180°
Connector Body Material PA (UL 94 V-0)
Contact Material Brass gold plated
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 2.50A
Nominal current - rounded value 2.5A
Nominal Voltage 125V
Number of pins 4
Number of Ways 4
Total no. of pins 4
Type Sleeve socket

Reviews

Be the first to submit a review

Trustpilot