Binder 99 9210 450 04 Micro DIN Connector Straight 4 Pins 1pc

Image Representative of Range

Binder 99 9210 450 04 Micro DIN Connector Straight 4 Pins 1pc

MPN
99 9210 450 04
Brand
Binder
EAN-13
4064161272375
Order Code
01-4808
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.35 £5.40
10+ £4.88
100+ £4.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by binder, the Micro DIN connector 99 9210 450 04 is a straight connector featuring four pins. It is commonly used in electronics applications requiring compact and reliable connections. The connector is ideal for use in industrial automation and control systems.
Mounting Type Termination
No. of Contacts 4
AWG 24
Cable Diameter 0.25mm²
Cable Ø up to 3mm
Colour Red
Connection Angle 180°
Connector Body Material PA (UL 94 V-0)
Contact Material Bronze, gold plated
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 2.50A
Nominal current - rounded value 2.5A
Nominal Voltage 125V
Number of pins 4
Number of Ways 4
Termination Solder
Total no. of pins 4
Type Connector, straight

Reviews

Be the first to submit a review

Trustpilot