Binder 99-9128-00-08 Female Panel Mount 8 Pin with Solder Terminal

MPN
99-9128-00-08
Brand
binder
Order Code
55-1213
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £10.69
10+ £10.32
50+ £10.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

A female 8-pin IP67 miniature panel mount snap-in connector with a black body and solder termination.
  • Number of poles: 8
  • Connector locking system: Snap-in locking
  • Termination: solder
  • Wire gauge (mm): 0,25 mm²
  • Wire gauge (AWG): 24
  • Degree of protection: IP 67
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -25 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 2
  • Overvoltage category: II
  • Material group: II
  • Rated current (40°C): 2 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuSn (bronze)
  • Contact plating: Au (gold)
  • Material of contact body: PA (UL 94 V-0)
  • Material of housing: PA (UL 94 V-0)

For the Front panel assembly, the Adapter needed is 720-08-2433-000-001 or 720-08-2434-000-001.

Type Snap-in Miniature, Panel Mount
Number of Contacts 8
Connector Size 18.5 mm dia
Gender Female
Contact Finish Gold plated
Contact Termination Solder
IP Rating IP67
Maximum Temperature +125°C
Min. temperature -55°C
Number of pins 8
Pin/Socket Socket

Reviews

Be the first to submit a review

Trustpilot