Binder 99 6490 000 05 DIN Connector Straight 4+PE Pins 1pc

Image Representative of Range

Binder 99 6490 000 05 DIN Connector Straight 4+PE Pins 1pc

MPN
99 6490 000 05
Brand
Binder
EAN-13
4064161282985
Order Code
01-4767
Country of Origin
Germany
  • Quickly find another product in this range by Type:

    Connector, straight DIN connector Plug, straight
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £15.47 £15.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The binder 99 6490 000 05 is a straight connector with a total of 4 pins plus PE. Manufactured by binder, this DIN connector is ideal for applications requiring reliable electrical connectivity. It is commonly used in industrial and automation settings.
AWG 14 - 10
Cable Diameter 2.50mm²
Cable Ø up to 7mm
Nominal Current 32A
Nominal current - rounded value 32A
Nominal Voltage 600V
Number of pins 4
Number of Ways 4
Total no. of pins 4 + PE
Type Connector, straight

Reviews

Be the first to submit a review

Trustpilot