Binder 99 6489 100 05 DIN Connector Plug Straight 4+PE Pins 1pc

Image Representative of Range

Binder 99 6489 100 05 DIN Connector Plug Straight 4+PE Pins 1pc

MPN
99 6489 100 05
Brand
Binder
EAN-13
4064161283340
Order Code
01-4766
Country of Origin
Germany
  • Quickly find another product in this range by Type:

    Connector, straight DIN connector Plug, straight
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

binder's 99 6489 100 05 is a straight plug DIN connector with 4 pins plus PE. This component is known for its reliable electrical connections and durable construction. It is typically used in industrial and automation settings where secure connections are crucial.
Mounting Type Termination
Plug / Socket Plug
No. of Contacts 4
Number of pins 4
Number of Ways 4
Total no. of pins 4 + PE
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot