Binder 99 6489 000 05 Bullet Plug Connector 4+PE Pins Straight Design

Image Representative of Range

Binder 99 6489 000 05 Bullet Plug Connector 4+PE Pins Straight Design

MPN
99 6489 000 05
Brand
Binder
EAN-13
4064161282893
Order Code
01-4765
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The binder Bullet connector, model 99 6489 000 05, is a straight plug featuring four pins plus a protective earth (PE). Manufactured by binder, this connector is known for its secure and reliable connections in electrical applications. Typically used in industrial and automation settings, it ensures robust connectivity with its high-quality design.
Type Bullet connector
Gender Plug
Cable Ø (max.) 17mm
Cable Ø range 7 - 17mm
Cable Ø up to 7mm
Connector Type Plug, straight
Cross-section range 2.50 - 6mm²
Leading Contact (Pe) Yes
max. cross section 6mm²
Maximum Wire Size AWG 14 - 10
Min. cross section 2.50mm²
Nominal Current 32A
Nominal Voltage 600V
Number of pins 4
Number of Ways 4 + PE
Seal Bayonet

Reviews

Be the first to submit a review

Trustpilot