Binder 99-4905-00-03 Male Push-Pull Cable Mount 3 Pin with 3.5-5mm Outlet

Binder 99-4905-00-03 Male Push-Pull Cable Mount 3 Pin with 3.5-5mm Outlet

MPN
99-4905-00-03
Brand
Binder
EAN-13
2050000421068
Order Code
55-0994
Country of Origin
Germany

Discontinued


A 3-pin IP67 male cable mount sub-miniature shielded push-pull connector with a 3.5 to 5mm outlet.
  • Number of poles: 3
  • Connector locking system: Push-Pull locking
  • Termination: solder
  • Wire gauge (mm): 0,25 mm²
  • Wire gauge (AWG): 24
  • Cable outlet: 3,5 - 5 mm
  • Degree of protection: IP 67
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 2
  • Overvoltage category: I
  • Material group: II
  • Rated current (40°C): 4 A
  • Volume resistivity: ≤ 5 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Au (gold)
  • Material of contact body: PBT, PA
  • Material of housing: PA
Type Cable Plug
Number of Contacts 3
Connector Size 18.5 mm dia
Gender Male
Cable Diameter 3.5 to 5mm
Contact Material Brass
Contact Plating Gold
Current Rating 4A
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Mounting Type Cable
Nominal Voltage 125V
Number of pins 3
Termination Solder

Trustpilot