Binder 99 4442 402 05 Mini DIN Socket 5 Pins Built-In 1pc

Image Representative of Range

Binder 99 4442 402 05 Mini DIN Socket 5 Pins Built-In 1pc

MPN
99 4442 402 05
Brand
Binder
EAN-13
4064161272009
Order Code
01-4764
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £9.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 110 in stock

The binder 99 4442 402 05 is a Mini DIN connector socket featuring a built-in design with a total of five pins. Manufactured by binder, this component is known for its compact form and reliable connectivity. It is typically used in audio and video equipment, communications devices, and various electronic applications.
Mounting Type Termination
Plug / Socket Socket
No. of Contacts 5
Connection Angle 180°
Connector Body Material LCP
Contact Material CuSn
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 4A
Nominal current - rounded value 4A
Nominal Voltage 60V
Number of pins 5
Number of Ways 5
Seal Screws
Total no. of pins 5
Type Socket, built-in

Reviews

Be the first to submit a review

Trustpilot