Binder 99 3442 402 05 Mini DIN Connector 5-Pin Socket Built-in

Image Representative of Range

Binder 99 3442 402 05 Mini DIN Connector 5-Pin Socket Built-in

MPN
99 3442 402 05
Brand
Binder
EAN-13
4064161272078
Order Code
01-4757
Country of Origin
Germany

Discontinued


binder's Mini DIN connector, model 99 3442 402 05, is a socket with a built-in design and 5 pins. It is typically used in audio, video, and data transmission applications. The part, referenced as binder 99 3442 402 05 1 pc(s), ensures reliable connectivity in compact electronic devices.
Mounting Type Termination
Plug / Socket Socket
No. of Contacts 5
Connection Angle 180°
Connector Body Material LCP
Contact Material CuSn
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 4A
Nominal current - rounded value 4A
Nominal Voltage 60V
Number of pins 5
Number of Ways 5
Seal Screws
Total no. of pins 5
Type Socket, built-in

Trustpilot