Binder 99 3442 352 05 Mini DIN Connector 5-pin Socket Built-in

Binder 99 3442 352 05 Mini DIN Connector 5-pin Socket Built-in

Order Code:

01-4756

Brand: Binder MPN: 99 3442 352 05 EAN-13: 4064161272061

Discontinued


The Mini DIN connector binder 99 3442 352 05, manufactured by binder, features a built-in socket with a total of 5 pins. Known for its compact design, it is ideal for applications requiring reliable electrical connections. This connector is typically used in audio-video equipment and computer peripherals.
Mounting Type Termination
Plug / Socket Socket
No. of Contacts 5
Connection Angle 180°
Connector Body Material LCP
Contact Material CuSn
Max. temperature +85°C
Min. temperature -40°C
Nominal Current 4A
Nominal current - rounded value 4A
Nominal Voltage 60V
Number of Ways 5
Seal Screws
Total no. of pins 5
Type Socket, built-in

Trustpilot