Binder 99-3383-110-04 Male 3.5-5mm Angle 4 Pin with Screw Clamp Terminal

MPN
99-3383-110-04
Brand
Binder
EAN-13
2050001661074
Order Code
55-0883
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock


  • Number of poles: 4
  • Termination: screw
  • Cable outlet: 3,5 - 5 mm
  • Degree of protection: IP 67
  • Mechanical operation: >100 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 30 V
  • Rated impulse voltage: 800 V
  • Pollution degree: 3
  • Overvoltage category: II
  • Material group: III
  • Rated current (40°C): 4 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact body: PA (UL 94 HB)
  • Material of housing: PBT
Type Cable Plug
Number of Contacts 4
Connector Size 18.5 mm dia
Gender Male
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot