Binder 99-2013-220-05 Male Cable Mount Miniature 5 Pin with 6-8mm Outlet

MPN
99-2013-220-05
Brand
Binder
EAN-13
2050000991240
Order Code
55-0200
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

A 5-pin ale M16 cable mount shieldable miniature connector with 6 to 8mm outlet and screw clamp termination.
  • Number of poles: 5
  • Termination: screw
  • Wire gauge (mm): 0.25 - 1.5 mm²
  • Wire gauge (AWG): 24 - 16
  • Cable outlet: 6 - 7,8 mm
  • Degree of protection: IP 40
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 250 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 1
  • Overvoltage category: I
  • Material group: III
  • Rated current (40°C): 6 A
  • Volume resistivity: ≤ 5 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Ag (silver)
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: CUZn (brass nickel plated)
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 5
Cable Diameter 6 to 8mm
Connector Body Material Brass
Contact Material Brass
Contact Plating Silver
Gender Male
IP Rating IP40
Maximum Temperature +90°C
Min. temperature -40°C
Nominal Current 6A
Nominal Voltage 250V
Number of pins 5
Number of Ways 5
Termination Screw
Type Bullet connector

Reviews

Be the first to submit a review

Trustpilot