Binder 99 1721 002 12 DIN Connector Plug Straight 12 Pins 1pc

Image Representative of Range

Binder 99 1721 002 12 DIN Connector Plug Straight 12 Pins 1pc

MPN
99 1721 002 12
Brand
binder
EAN-13
4064161283364
Order Code
01-4752
Country of Origin
Germany
View Full Product Range (2)

Discontinued


binder's DIN connector, model 99 1721 002 12, features a straight plug design with a total of 12 pins. This connector is ideal for electronics systems requiring reliable connections. Typical applications include industrial equipment and communication devices.
Mounting Type Termination
Plug / Socket Plug
No. of Contacts 12
Cable Diameter 4 - 6mm
Cable Ø up to 4mm
Number of Ways 12
Total no. of pins 12
Type Plug, straight

Trustpilot