Christmas Opening Hours and Delivery Dates here
Binder 99 1721 000 12 DIN Connector Plug Straight 12 Pins 1pc

Image Representative of Range

Binder 99 1721 000 12 DIN Connector Plug Straight 12 Pins 1pc

Order Code:

01-4751

Brand: Binder MPN: 99 1721 000 12 EAN-13: 4064161283326
Qty Was Unit Price (Ex VAT)
1+ £15.98 £10.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
40 available to back orderBack-order availability date - 05/01/2026

binder manufactures the 99 1721 000 12 DIN connector, a straight plug with a total of 12 pins. Its robust design makes it suitable for electronic applications requiring reliable connections. This connector is ideal for use in communications equipment and various industrial settings.
Cable Diameter 6 - 8 mm
Cable Ø up to 6mm
Number of Ways 12
Total no. of pins 12
Type Plug, straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot