Binder 99-0771-001-08 Male 4-6mm 8 Pin with Solder Terminal

MPN
99-0771-001-08
Brand
binder
EAN-13
2050001661104
Order Code
55-0891
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £14.83
10+ £14.00
50+ £13.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 234 in stock

A male 8-pin IP67 black and silver miniature bayonet connector with 4 to 6mm outlet and solder terminal.
  • Number of poles: 8
  • Termination: solder
  • Wire gauge (mm): 0,25 mm²
  • Cable outlet: 4 - 6 mm
  • Degree of protection: IP 67
  • Upper temperature: +85 °C
  • Lower temperature: -25 °C
  • Rated voltage: 175 V
  • Rated impulse voltage: 1750 V
  • Pollution degree: 2
  • Overvoltage category: II
  • Material group: II
  • Rated current (40°C): 2 A
  • Volume resistivity: ≤ 15 mΩ
  • Material of contact body: PA (UL 94 HB)
  • Material of housing: PA (UL 94 V-0)
Type Cable Plug
Number of Contacts 8
Connector Size 18.5 mm dia
Gender Male
Cable Diameter 4 to 6mm
Current Rating 2A
IP Rating IP67
Maximum Temperature +100°C
Min. temperature -40°C
Nominal Voltage 175V
Number of pins 8
Termination Solder

Reviews

Be the first to submit a review

Trustpilot