Binder 99-0717-70-13 M 10-12mm Angle Cable Mnt 12+PE Pin with Solder Termination

MPN
99-0717-70-13
Brand
Binder
EAN-13
2050001613820
Order Code
55-0694
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £47.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock


  • Number of poles: 13
  • Connector locking system: Screw
  • Termination: solder
  • Wire gauge (mm): 1,00 mm²
  • Wire gauge (AWG): 18
  • Cable outlet: 10 - 12 mm
  • Degree of protection: IP 65
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +100 °C
  • Lower temperature: -40 °C
  • Rated voltage: 250 V
  • Rated impulse voltage: 4000 V
  • Pollution degree: 3
  • Overvoltage category: III
  • Material group: III
  • Rated current (40°C): 6 A
  • Volume resistivity: ≤ 5 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Ag (silver)
  • Material of contact body: PA (UL 94 HB)
  • Material of housing: PA (UL 94 V-0)
Type Bullet connector
Number of Contacts 12+PE
Connector Size 18.5 mm dia
Colour Black
IP Rating IP65
Maximum Temperature +85°C
Min. temperature -40°C
Number of pins 12
Number of Poles 13

Reviews

Be the first to submit a review

Trustpilot