Binder 99 0617 02 06 678 Connector Plug 6 Pins IP68 Straight 20pcs

Image Representative of Range

Binder 99 0617 02 06 678 Connector Plug 6 Pins IP68 Straight 20pcs

MPN
99 0617 02 06
Brand
Binder
EAN-13
2050007544074
Order Code
01-4744
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £111.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The binder 99 0617 02 06 is a straight plug connector manufactured by binder, featuring six pins and belonging to the 678 series of round connectors. It is commonly used in industrial and commercial applications where reliable electrical connections are required. This product is sold in packs of 20 pieces.
Type Connector
AWG AWG 18
Case Material PA
Connection Soldering
Connector Type Plug, straight
Contact Material CuZn
Contact surface Ag (Silver)
Cross Section 0.75 mm² (max)
IP Rating IP40
Material PA
max. cross section 0.75mm²
Nominal Current 6A
Nominal current - rounded value 6A
Nominal Voltage 250V
Number of pins 6
Seal Bayonet
Seal Type Bayonet
Series 678
Total no. of pins 6

Reviews

Be the first to submit a review

Trustpilot