Binder 99-0605-70-03 Male 4-6mm Angled Cable Mnt 3 Pin with Solder Termination

MPN
99-0605-70-03
Brand
Binder
EAN-13
2050001612700
Order Code
55-1034
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock


  • Number of poles: 3
  • Connector locking system: Bayonet-locking
  • Termination: solder
  • Wire gauge (mm): 0,75 mm²
  • Wire gauge (AWG): 20
  • Cable outlet: 4 - 6 mm
  • Degree of protection: IP 40
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 250 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 1
  • Overvoltage category: I
  • Material group: III
  • Rated current (40°C): 7 A
  • Volume resistivity: ≤ 5 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Ag (silver)
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: PA (UL 94 V-0)
Type Cable Plug
Number of Contacts 3
Connector Size 18.5 mm dia
Gender Male
Colour Black
IP Rating IP40
Maximum Temperature +85°C
Min. temperature -40°C
Number of pins 3

Reviews

Be the first to submit a review

Trustpilot