Binder 99-0436-10-05 Female 4-6mm 5 Pin Plastic Locking with Screw Terminal

MPN
99-0436-10-05
Brand
Binder
EAN-13
2050000992667
Order Code
55-0433
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £10.48 £10.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock


  • Number of poles: 5
  • Connector locking system: Screw
  • Termination: screw
  • Wire gauge (mm): 0,75 mm²
  • Wire gauge (AWG): 18
  • Cable outlet: 4 - 6 mm
  • Degree of protection: IP 67
  • Mechanical operation: > 50 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 3
  • Overvoltage category: II
  • Material group: II
  • Rated current (40°C): 4 A
  • Volume resistivity: ≤ 8 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: CuSnZn (Optalloy)
  • Material of contact body: PA
  • Material of housing: PA
Type Cable Plug
Number of Contacts 5
Connector Size 18.5 mm dia
Gender Female
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot