Binder 79 9180 000 05 Mini DIN Y-Adapter 5 Pins 1pc Y-Shaped Connector

Image Representative of Range

Binder 79 9180 000 05 Mini DIN Y-Adapter 5 Pins 1pc Y-Shaped Connector

MPN
79 9180 000 05
Brand
Binder
EAN-13
4064161283081
Order Code
01-4742
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £21.13 £20.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The adapter, shaped like a Y, is a Mini DIN connector with 5 pins, manufactured by binder. This component, identified as 79 9180 000 05, facilitates connectivity between various electronic devices. Typical applications include audio, video, and data transfer settings where multiple connections are needed.
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 125V
Number of pins 5
Number of Ways 5
Total no. of pins 5
Type Adapter, Y-shaped

Reviews

Be the first to submit a review

Trustpilot