Binder 79 3805 42 08 Male 8 Pin Moulded Terminal 8 x .25mm2 PVC 2m Cable

MPN
79 3805 42 08
Brand
binder
EAN-13
4064161261751
Order Code
55-0778
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £17.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

A male 8-pin black and silver sensor 0.25mm² cable mounted M8 screw connector with a moulded terminal and 2m PVC cable.
  • Number of poles: 8
  • Connector locking system: Screw
  • Termination: crimp, overmoulded on cable
  • Wire gauge (mm): 0,25 mm²
  • Wire gauge (AWG): 24
  • Cable lenth: 2 m
  • Degree of protection: IP 67
  • Mechanical operation: >100 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -25 °C
  • Rated voltage: 30 V
  • Rated impulse voltage: 800 V
  • Pollution degree: 3
  • Overvoltage category: II
  • Material group: II
  • Rated current (40°C): 1,5 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Au (gold)
  • Material of contact body: PUR
  • Material of housing: PUR
Cable data
  • material housing: PVC
  • insulation single lead: PVC
  • single lead structure: 32 x 0,1
  • cable sheath Ø: 6
  • temperature range cable movable c from / temperature range cable movable c to: -25 / 80
  • temperature range cable fixed c from / temperature range cable fixed c to: -50 / 80
  • bending radius cable fixed: min. 5 x D
  • bending radius cable movable: min. 10 x D
  • approval: UL, CSA
Type Cable Plug
Number of Contacts 8
Gender Male
Colour Black
Contact Material Brass
Contact Plating Gold
Current Rating 1.5A
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Mounting Type Cable
Nominal Voltage 30V
Termination Crimp
Wire Gauge (mm²) 8x 0.25mm²

Reviews

Be the first to submit a review

Trustpilot