Binder 79-1425-12-08 Male 8 Pin with Shielded Moulded Terminal and 2m Cable

MPN
79-1425-12-08
Brand
Binder
EAN-13
2050001613066
Order Code
55-0725
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £39.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock


  • Number of poles: 8
  • Connector locking system: Screw
  • Termination: moulded on cable
  • Wire gauge (mm): 0,14 mm²
  • Wire gauge (AWG): 26
  • Cable lenth: 2 m
  • Degree of protection: IP 67
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +70 °C
  • Lower temperature: -25 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 1
  • Overvoltage category: II
  • Material group: III
  • Rated current (40°C): 1 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Au (gold)
  • Material of contact body: PBT (UL 94 V-0)
  • Material of housing: PUR
Cable data
  • material housing: PUR
  • insulation single lead: PVC
  • single lead structure: 18 x 0,10 mm
  • cable sheath Ø: 5.3
  • conductor resistance: 75Ω/Km
  • bending radius cable fixed: Min. 53 mm
  • bending radius cable movable: Min. 80 mm
  • cable diameter: 5.3
Type Cable Plug
Number of Contacts 8
Gender Male
Colour Silver, Black
IP Rating IP67
Number of pins 8

Reviews

Be the first to submit a review

Trustpilot