Binder 77 3730 0000 40405-0200 Sensor/Actuator Connector M12 Straight

Image Representative of Range

Binder 77 3730 0000 40405-0200 Sensor/Actuator Connector M12 Straight

MPN
77 3730 0000 40405-0200
Brand
binder
EAN-13
4064161283241
Order Code
01-4729
Country of Origin
Germany
View Full Product Range (5)

Discontinued


binder manufactures the M12 Sensor/actuator connector, a straight, pre-fabricated connector suitable for various automation applications. The connector, part number 77 3730 0000 40405-0200, provides reliable and efficient connections for sensors and actuators. This robust connector is commonly used in industrial environments requiring secure and quick-connect solutions.
Type Connector, straight
Number of Contacts 5
Connector Size M12
Coding A
Colour Grey
Connection Open end cable
Connector standard Sensor connector
IP Rating IP68
Leading Contact (Pe) No
Number of pins 5
Thread type connection side M12

Trustpilot