Binder 77 3729 0000 40404-0500 M12 Plug Sensor/Actuator Connector Straight

Image Representative of Range

Binder 77 3729 0000 40404-0500 M12 Plug Sensor/Actuator Connector Straight

MPN
77 3729 0000 40404-0500
Brand
binder
EAN-13
4064161283104
Order Code
01-4722
Country of Origin
Germany
View Full Product Range (6)

Discontinued


The product, manufactured by binder, is a prefabricated M12 connector plug in a straight design. It is typically used for connecting sensors and actuators in industrial applications. The connector is identified by the part number 77 3729 0000 40404-0500 and is supplied as a single piece.
Type Plug, straight
Number of Contacts 4
Connector Size M12
Gender Plug
Coding A
Colour Grey
Connection Open end cable
Connector standard Sensor connector
IP Rating IP68
Leading Contact (Pe) No
Number of pins 4
Thread type connection side M12

Trustpilot