Binder 77 3727 0000 40908-0200 Connector M12 Plug Right Angle Pre-Fab

Image Representative of Range

Binder 77 3727 0000 40908-0200 Connector M12 Plug Right Angle Pre-Fab

MPN
77 3727 0000 40908-0200
Brand
Binder
EAN-13
4064161282671
Order Code
01-4719
Country of Origin
Germany
View Full Product Range (4)

Discontinued


The binder 77 3727 0000 40908-0200, manufactured by binder, is a pre-fabricated sensor/actuator connector featuring an M12 plug in a right-angle design. This durable connector is typically used in industrial automation and control systems for reliable signal transmission. It comes as one piece, identified by the part number 02050006099261.
Type Plug, right angle
Number of Contacts 8
Connector Size M12
Gender Plug
Coding A
Colour Grey
Connection Open end cable
Connector standard Sensor connector
IP Rating IP69K
Leading Contact (Pe) No
Number of pins 8
Thread type connection side M12

Trustpilot