Binder 77 3405 0000 50012-0200 M8 Plug Sensor/Actuator Connector Straight

Image Representative of Range

Binder 77 3405 0000 50012-0200 M8 Plug Sensor/Actuator Connector Straight

MPN
77 3405 0000 50012-0200
Brand
Binder
EAN-13
4064161282787
Order Code
01-4712
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £18.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

binder manufactures the Sensor/actuator connector M8 Plug, straight, which is part number 77 3405 0000 50012-0200. This connector is designed for secure and reliable connections in industrial automation applications. Typical uses include connecting sensors and actuators in machinery and control systems.
Type Plug, straight
Number of Contacts 12
Connector Size M8
Gender Plug
Colour Black
Connection Crimp
Connector standard Sensor connector
IP Rating IP67
Leading Contact (Pe) No
Number of pins 12
Thread type connection side M8

Reviews

Be the first to submit a review

Trustpilot