Binder 77 3405 0000 20005-0200 Sensor/Actuator Connector M8 Plug Straight

Image Representative of Range

Binder 77 3405 0000 20005-0200 Sensor/Actuator Connector M8 Plug Straight

MPN
77 3405 0000 20005-0200
Brand
Binder
EAN-13
4064161283487
Order Code
01-4708
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The binder sensor/actuator connector is an M8 plug, straight type, designed for reliable electrical connections in industrial environments. This component is typically used for connecting sensors and actuators in automation systems. binder ensures robust performance with its durable construction, making it ideal for demanding applications in manufacturing and processing facilities.
Type Plug, straight
Number of Contacts 5
Connector Size M8
Gender Plug
Colour Grey
Connection Crimp
Connector standard Sensor connector
IP Rating IP67
Leading Contact (Pe) No
Material PUR
Number of pins 5
Thread type connection side M8

Reviews

Be the first to submit a review

Trustpilot