Binder 712 Series IP67 Silver Subminiature Panel Mount M9 Screw Connectors

binder Brand: binder
A range of silver subminiature panel mount M9 screw connectors with solder terminals.
  • Connector locking system: Screw
  • Contact plating: Au (gold)
  • Degree of protection: IP 67
  • Lower temperature: -40 °C
  • Material group: III
  • Material of contact body: PA (UL 94 V-0)
  • Material of housing: CUZn (brass nickel plated)
  • Mechanical operation: >500 mating cycles
  • Overvoltage category: II
  • Pollution degree: 1
  • Rated impulse voltage: 1500 V
  • Rated voltage: 125 V
  • Termination: solder
  • Upper temperature: +85 °C
  • Volume resistivity: ≤ 3 mΩ
Description Image Product Buy Pricing (Ex VAT) Type Number of Contacts Gender Contact Material Contact Finish Contact Plating Contact Termination Current Rating Maximum Temperature Min. temperature Nominal Voltage Number of pins Pin/Socket Termination Connector Size IP Rating
Binder 09-0407-00-03 Male 3 Pin Rear Fastening with Solder Terminal
Binder 09-0407-00-03 Male 3 Pin Rear Fastening with Solder Terminal
Standard range
Order code: 55-1192
MPN: 09-0407-00-03

Despatched within 4 working days - 10 in stock
1+ £7.26
10+ £6.57
Price per unit Ex VAT
Panel Mount Male 3 Male Brass Gold 4A 125V 3 Solder 20 mm dia IP67
Binder 09-0408 00-03 Female 3 Pin Rear Fastening with Solder Terminal
Binder 09-0408 00-03 Female 3 Pin Rear Fastening with Solder Terminal
Standard range
Order code: 55-1203
MPN: 09-0408-00-03

Despatched within 4 working days - 43 in stock
1+ £8.24
10+ £7.70
50+ £7.62
Price per unit Ex VAT
Panel Mount Female 3 Female CuSn Gold 4A +80°C -40°C 125V 3 Solder 20 mm dia IP67
Binder 09-0408 80-03 Female 3 Pin Front Fastening with Solder Terminal
Binder 09-0408 80-03 Female 3 Pin Front Fastening with Solder Terminal
Standard range
Order code: 55-1197
MPN: 09-0408-80-03

Despatched within 4 working days - 62 in stock
1+ £10.70
10+ £9.95
50+ £9.87
Price per unit Ex VAT
Panel Mount Female 3 Female CuSn Gold 4A +80°C -40°C 125V 3 Solder 20 mm dia IP67
Binder 09-0412-00-04 Female 4 Pin Rear Fastening with Solder Terminal
Binder 09-0412-00-04 Female 4 Pin Rear Fastening with Solder Terminal
Standard range
Order code: 55-1205
MPN: 09-0412-00-04

Despatched within 4 working days - 81 in stock
1+ £8.86
10+ £8.27
50+ £8.19
Price per unit Ex VAT
Subminiature, Panel Mount 4 Female Gold plated Solder +80°C -40°C 4 Socket 20 mm dia IP67
Binder 09-0412-80-04 Female 4 Pin Front Fastening with Solder Terminal
Binder 09-0412-80-04 Female 4 Pin Front Fastening with Solder Terminal
Standard range
Order code: 55-1198
MPN: 09-0412-80-04

Despatched within 4 working days - 60 in stock
1+ £9.88
10+ £8.97
100+ £8.69
Price per unit Ex VAT
Panel Mount Female 4 Female CuSn Gold 3A +80°C -40°C 125V 4 Solder 20 mm dia IP67
Binder 09-0415-00-05 Male 5 Pin Rear Fastening with Solder Terminal
Binder 09-0415-00-05 Male 5 Pin Rear Fastening with Solder Terminal
Order code: 55-1194
MPN: 09-0415-00-05
1+ £7.33
10+ £7.27
Price per unit Ex VAT
Panel Mount Male 5 Male Brass Gold 3A 125V 5 Solder 20 mm dia IP67
Binder 09-0416-00-05 Female 5 Pin Rear Fastening with Solder Terminal
Binder 09-0416-00-05 Female 5 Pin Rear Fastening with Solder Terminal
Standard range
Order code: 55-1207
MPN: 09-0416-00-05

Despatched within 4 working days - 52 in stock
1+ £9.53
10+ £9.03
50+ £8.82
Price per unit Ex VAT
Panel Mount Female 5 Female CuSn Gold 3A +80°C -40°C 125V 5 Solder 20 mm dia IP67
Binder 09-0416-80-05 Female 5 Pin Front Fastening with Solder Terminal
Binder 09-0416-80-05 Female 5 Pin Front Fastening with Solder Terminal
Standard range
Order code: 55-1199
MPN: 09-0416-80-05

Despatched within 4 working days - 28 in stock
1+ £12.48
10+ £11.98
50+ £11.60
Price per unit Ex VAT
Panel Mount Female 5 Female CuSn Gold 3A +80°C -40°C 125V 5 Solder 20 mm dia IP67
Binder 09-0424-00-07 Female 7 Pin Rear Fastening with Solder Terminal
Binder 09-0424-00-07 Female 7 Pin Rear Fastening with Solder Terminal
Order code: 55-1209
MPN: 09-0424-00-07
1+ £12.03
10+ £11.27
50+ £11.10
Price per unit Ex VAT
Panel Mount Female 7 Female CuSn Gold 1A +80°C -40°C 125V 7 Solder 20 mm dia IP67

Trustpilot