Binder 710 Series Black and Silver Subminiature Panel Mount Bayonet Connectors

binder Brand: binder
A range of black and silver subminiature panel mount bayonet connectors with solder terminals.
  • Connector locking system: Bayonet-locking
  • Contact plating: Au (gold)
  • Degree of protection: IP 40
  • Lower temperature: -40 °C
  • Material group: III
  • Material of contact body: PA (UL 94 V-0)
  • Material of housing: PA (UL 94 HB)
  • Mechanical operation: >500 mating cycles
  • Overvoltage category: II
  • Pollution degree: 1
  • Rated impulse voltage: 1500 V
  • Rated voltage: 125 V
  • Termination: solder
  • Upper temperature: +85 °C
  • Volume resistivity: ≤ 3 mΩ
Description Image Product Buy Pricing (Ex VAT) Type Number of Contacts Gender Contact Material Current Rating Number of pins Connector Size Contact Plating IP Rating Maximum Temperature Min. temperature Mounting Type Nominal Voltage Termination
Binder 09-0977-00-03 Male 3 Pin Panel Mount Bayonet with Solder Terminal
Binder 09-0977-00-03 Male 3 Pin Panel Mount Bayonet with Solder Terminal
Standard range
Order code: 55-1129
MPN: 09-0977-00-03

Despatched within 4 working days - 32 in stock
1+ £6.50
10+ £6.29
50+ £6.06
Price per unit Ex VAT
Panel Mount Male 3 Male Brass 4A 3 20 mm dia Gold IP40 +125°C -55°C Panel 125V Solder
Binder 09-0981-00-04 Male 4 Pin Panel Mount Bayonet with Solder Terminal
Binder 09-0981-00-04 Male 4 Pin Panel Mount Bayonet with Solder Terminal
Standard range
Order code: 55-1130
MPN: 09-0981-00-04

Despatched within 4 working days - 39 in stock
1+ £5.62
10+ £5.49
50+ £5.39
Price per unit Ex VAT
Panel Mount Male 4 Male Brass 3A 4 20 mm dia Gold IP40 +125°C -55°C Panel 125V Solder
Binder 09-0982-00-04 Female 4 Pin Panel Mount Bayonet with Solder Terminal
Binder 09-0982-00-04 Female 4 Pin Panel Mount Bayonet with Solder Terminal
Extended range
Order code: 55-1138
MPN: 09-0982-00-04

Available to back orderBack order, lead time 10 days
1+ £5.54
10+ £5.47
50+ £5.35
Price per unit Ex VAT
Panel Mount Female 4 Female CuSn 3A 4 20 mm dia Gold IP40 +125°C -55°C Panel 125V Solder
Binder 09-0998-00-05 Female 5 Pin Panel Mount Bayonet with Solder Terminal
Binder 09-0998-00-05 Female 5 Pin Panel Mount Bayonet with Solder Terminal
Standard range
Order code: 55-1134
MPN: 09-0998-00-05

Despatched within 4 working days - 35 in stock
1+ £6.16
10+ £5.66
100+ £5.47
Price per unit Ex VAT
Panel Mount Female 5 Female CuSn 3A 5 20 mm dia Gold IP40 +125°C -55°C Panel 125V Solder
Binder 09-9478-00-07 Female 7 Pin Panel Mount Bayonet with Solder Terminal
Binder 09-9478-00-07 Female 7 Pin Panel Mount Bayonet with Solder Terminal
Standard range
Order code: 55-1135
MPN: 09-9478-00-07

Despatched within 4 working days - 13 in stock
1+ £9.15
10+ £8.69
50+ £8.23
Price per unit Ex VAT
Panel Mount Female 7 Female CuSn 1A 7 20 mm dia Gold IP40 +125°C -55°C Panel 125V Solder
Binder 09-9481-00-08 Male 8 Pin Panel Mount Bayonet with Solder Terminal
Binder 09-9481-00-08 Male 8 Pin Panel Mount Bayonet with Solder Terminal
Order code: 55-1133
MPN: 09-9481-00-08
1+ £9.18
10+ £8.73
Price per unit Ex VAT
Panel Mount Male 8 Male Brass 1A 8 20 mm dia Gold IP40 +125°C -55°C Panel 125V Solder

Trustpilot