Binder 09-0977-00-03 Male 3 Pin Panel Mount Bayonet with Solder Terminal

MPN
09-0977-00-03
Brand
binder
EAN-13
2050000422010
Order Code
55-1129
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.50
10+ £6.29
50+ £6.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

A 3-pin male black and silver subminiature panel mount bayonet connector with solder terminals.
  • Number of poles: 3
  • Connector locking system: Bayonet-locking
  • Termination: solder
  • Wire gauge (mm): 0,25 mm²
  • Wire gauge (AWG): 24
  • Degree of protection: IP 40
  • Mechanical operation: >500 mating cycles
  • Upper temperature: +85 °C
  • Lower temperature: -40 °C
  • Rated voltage: 125 V
  • Rated impulse voltage: 1500 V
  • Pollution degree: 1
  • Overvoltage category: II
  • Material group: III
  • Rated current (40°C): 4 A
  • Volume resistivity: ≤ 3 mΩ
  • Material of contact: CuZn (brass)
  • Contact plating: Au (gold)
  • Material of contact body: PA (UL 94 V-0)
  • Material of housing: PA (UL 94 HB)
Type Panel Mount Male
Number of Contacts 3
Connector Size 20 mm dia
Gender Male
Contact Material Brass
Contact Plating Gold
Current Rating 4A
IP Rating IP40
Maximum Temperature +125°C
Min. temperature -55°C
Mounting Type Panel
Nominal Voltage 125V
Number of pins 3
Termination Solder

Reviews

Be the first to submit a review

Trustpilot